Grayhill 58J8P45-01B04N technical specifications.
| Contact Material | Gold, Metal |
| Contact Style | Non-Shorting |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 58J8P45-01B04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.