This 6-position SP6T keylock switch from Grayhill features gold contact plating and a mechanical life of 25,000 cycles. It can withstand an electrical life of 25,000 cycles and is rated for 30V DC and 115V AC. The switch is designed for panel mount applications and has a throw configuration of SP6T. It is not RoHS compliant.
Grayhill 58J9A36-01-1-06S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| RoHS Compliant | No |
| Series | 58 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J9A36-01-1-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.