This 7-position keylock switch features a 36° index angle and a mechanical life of 25,000 cycles. It is rated for 30V DC and 115V AC and has a gold contact plating. The switch is designed for panel mount applications and has a termination of solder. It is not RoHS compliant.
Grayhill 58J9A36-01-1-07S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 7 |
| RoHS Compliant | No |
| Series | 58 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J9A36-01-1-07S to view detailed technical specifications.
No datasheet is available for this part.