The 58J9A36-01-2-03S is a maintained and momentary keylock switch from Grayhill. It features a 36° index angle and a DP3T throw configuration. The switch has a contact plating of gold and is rated for 25000 cycles of electrical and mechanical life. It is designed for panel mount applications and has a termination of solder. The switch is not RoHS compliant.
Grayhill 58J9A36-01-2-03S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | 58 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J9A36-01-2-03S to view detailed technical specifications.
No datasheet is available for this part.