Grayhill 58J9A45-01C03S technical specifications.
| Contact Material | Gold, Metal |
| Contact Style | Shorting |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 58J9A45-01C03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.