
This DP4T keylock switch from Grayhill is rated for a maximum current of 200mA and a maximum DC voltage of 30V. It features a panel mount design and is packaged in bulk quantities. The switch is not radiation hardened and has a solder termination.
Grayhill 58J9A45-01C04N technical specifications.
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 58J9A45-01C04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.