This 2-position SPDT on-on panel mount switch features a gold-plated contact and a mechanical life of 25,000 cycles. It is rated for 30V DC and 115V AC and is suitable for use in a variety of applications. The switch is RoHS compliant and has a panel mount design with a PC pin termination. It is available from Grayhill.
Grayhill 58J9P36-01-1-02S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 58 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 58J9P36-01-1-02S to view detailed technical specifications.
No datasheet is available for this part.