Grayhill 58J9P36-01B08N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Through Hole |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 58 |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 58J9P36-01B08N to view detailed technical specifications.
No datasheet is available for this part.
