Grayhill 59HS18-01A20S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 18° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 20 |
| Series | 59 |
| Termination | Solder |
| Throw Configuration | SP20T |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 59HS18-01A20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.