Grayhill 59M18-01-1-20S-F technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP20T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 59M18-01-1-20S-F to view detailed technical specifications.
No datasheet is available for this part.