Grayhill 59M18-03-1-20N-F technical specifications.
| Actuator Style | Flatted Shaft |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 11.1 |
| Actuator Diameter (mm) | 6.35 |
| Thread Length (mm) | 11.1 |
| Product Length (mm) | 30.23 |
| Product Depth (mm) | 30.23 |
| Product Height (mm) | 62.38 |
| Product Weight (g) | 70 |
| Body Length (mm) | 28.58 |
| Body Depth (mm) | 28.58 |
| Terminal Length (mm) | 0.83 |
| Number of Terminals | 25 |
| Pole Throw Configuration | SP20T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 18° |
| Number of Positions | 20 |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 59M18-03-1-20N-F to view detailed technical specifications.
No datasheet is available for this part.