Grayhill 59M18-03-4-04N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | 4P4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 59M18-03-4-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.