
Four-axis joystick switch featuring optical encoders for precise control. Integrated switch with a 35mA contact current rating and detent functionality. Operates within a -40°C to 85°C temperature range and a 4.75V to 5.25V supply voltage. Offers 2 channels with quadrature output and a mechanical life of 500,000 cycles. Panel-mounted with cable termination, this RoHS compliant component is designed for demanding applications.
Sign in to ask questions about the Grayhill 60C22-M7-4-040C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 60C22-M7-4-040C technical specifications.
| Built in Switch | Yes |
| Contact Current Rating | 35mA |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Panel, Front |
| Nominal Supply Voltage (DC) | 5V |
| Number of Axes | 4 |
| Number of Channels | 2 |
| Output Type | Quadrature |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 60C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60C22-M7-4-040C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
