Grayhill 61A24-100 technical specifications.
| Built in Switch | No |
| Package/Case | 100 |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Binary |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61A24-100 to view detailed technical specifications.
No datasheet is available for this part.
