
The Grayhill 61A Series General Purpose Panel Mount Optical Encoder is a single unit with a built-in detent mechanism. It features an optical encoder type and a binary output type. The encoder is designed for panel mount applications and is oriented vertically. The 61A Series is RoHS compliant and available in a single unit quantity.
Grayhill 61A24-120 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Binary |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61A24-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
