
Grayhill 61HS128-020 technical specifications.
| Encoder Type | Optical |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61HS128-020 to view detailed technical specifications.
No datasheet is available for this part.
