Grayhill 61L515-L5-060S technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 61L |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61L515-L5-060S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.