This optical encoder is a panel mount device with a vertical orientation, providing quadrature and incremental output. It is a single unit, not a package quantity, and is not terminated in a cable. The encoder is RoHS compliant and does not have a built-in switch or detent. It is part of the 61R series from Grayhill.
Grayhill 61RS50-025 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61R |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61RS50-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.