The 61SS64-2 is an optical encoder from Grayhill with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a vertical orientation and a quadrature or incremental output type. This encoder is available in a single package quantity and has a termination type of PC pin. It can be mounted through a hole, on a PCB, or on a panel.
Grayhill 61SS64-2 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 61S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61SS64-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.