
Grayhill 61ZS256 technical specifications.
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 61ZS256 to view detailed technical specifications.
No datasheet is available for this part.