
Grayhill 625801-2 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Package Quantity | 1 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 625801-2 to view detailed technical specifications.
No datasheet is available for this part.
