The 62AG18-L5-P is a 2-channel optical encoder from Grayhill with built-in switch functionality. It features a brass and tin contact plating and a detent mechanism. The encoder is designed for vertical orientation and has a quadrature, incremental output type. It is available in a through-hole, PCB mount package and is rated for operation between -40°C and 85°C.
Grayhill 62AG18-L5-P technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62AG |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 62AG18-L5-P to view detailed technical specifications.
No datasheet is available for this part.