The Grayhill 62C1122-01-P is a concentric actuator with a built-in optical encoder and quadrature output. It features a brass and tin contact plating and is designed for through-hole, panel, or PCB mounting. The actuator has a detent mechanism and is RoHS compliant. It is available in a single package quantity and is part of the 62C series.
Grayhill 62C1122-01-P technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C1122-01-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.