
The 62C1515-01-040S is a concentric optical encoder with a built-in detent, featuring a brass and tin contact plating. It has a panel mount orientation and outputs quadrature and incremental signals. This encoder is RoHS compliant and available in a single package quantity. The Grayhill 62C series is a general-purpose electromechanical switch and encoder product line.
Grayhill 62C1515-01-040S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C1515-01-040S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
