
The 62C1515-01-080S is a concentric optical encoder from Grayhill, featuring a panel mount design and quadrature output. It has a built-in detent and is RoHS compliant. The encoder is available in a single package quantity and has a brass and tin contact plating. It is suitable for use in a variety of applications, including those requiring incremental output.
Grayhill 62C1515-01-080S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C1515-01-080S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
