
The 62C3011-01-020C is a concentric optical encoder from Grayhill with a panel mount orientation and quadrature output. It features a detent and is RoHS compliant. The encoder is part of the 62C series and has a built-in termination via cable. It does not have a built-in switch and has a contact plating of brass and tin.
Grayhill 62C3011-01-020C technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C3011-01-020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
