This 2-channel optical encoder features a panel mount design and operates within a temperature range of -40°C to 85°C. The encoder is constructed with brass and tin contact plating and has a detent mechanism. It is RoHS compliant and available in a single unit quantity. The output type is quadrature and incremental, and it is not a built-in switch.
Grayhill 62D11-01-040CH technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62D |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62D11-01-040CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.