This 2-channel optical encoder has a nominal supply voltage of 5V and operates between -40°C and 85°C. It features a brass and tin contact plating and is mounted on a panel. The encoder is RoHS compliant and has a built-in detent for precise positioning.
Grayhill 62D22-01-120C technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62D |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62D22-01-120C to view detailed technical specifications.
No datasheet is available for this part.