
The Grayhill 62D30-01-020S is an optical encoder with two channels and a quadrature output. It features a built-in detent and operates within a temperature range of -40°C to 85°C. The encoder is mounted on a panel and has cable leads for termination. It is part of the 62D series of integrated circuits.
Grayhill 62D30-01-020S technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62D |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62D30-01-020S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
