The Grayhill 62D30-02-035S is a 2-channel optical encoder with a built-in switch and detent feature. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The encoder is panel mount and has cable leads for termination. It is part of the 62D series and is suitable for use in a variety of applications.
Grayhill 62D30-02-035S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62D |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62D30-02-035S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.