
The 62H4545-H0-040S is a single unit optical encoder with a concentric actuator type and a vertical orientation. It features a built-in detent and a quadrature, incremental output type. The encoder is RoHS compliant and has a panel mount. The contact plating is made of brass and tin, and the termination is via cable leads.
Grayhill 62H4545-H0-040S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62H |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62H4545-H0-040S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
