
The 62HS22-H0-P is a through-hole mounted, PCB-compatible, concentric optical encoder switch with a vertical orientation. It features a brass and tin contact plating and a detent mechanism. The encoder provides quadrature and incremental output signals. This device is compliant with RoHS regulations and is part of the 62HS series.
Grayhill 62HS22-H0-P technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62HS |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62HS22-H0-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
