
This 62HS22-H9-100S is a panel mount concentric switch with a built-in optical encoder and quadrature output. It features a brass and tin contact plating and a detent mechanism. The switch is RoHS compliant and has a vertical orientation. It is available in a single package quantity and has cable leads for termination. The 62HS series is a general-purpose electromechanical switch suitable for a variety of applications.
Grayhill 62HS22-H9-100S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62HS |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62HS22-H9-100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
