
The Grayhill 62HS30-H9-050S is a concentric optical encoder switch with a built-in switch and detent feature. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The encoder is mounted on a panel or cable and has a quadrature and incremental output type. It is RoHS compliant and has a tin contact plating.
Grayhill 62HS30-H9-050S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62HS |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62HS30-H9-050S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
