
The 62HS30-H9-P is a concentric switch with a built-in switch and detent, featuring a brass and tin contact plating. It is designed for through hole and PCB mount, with a vertical orientation. The switch is RoHS compliant and has a quadrature, incremental output type. The 62HS series is a general-purpose switch series from Grayhill.
Grayhill 62HS30-H9-P technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62HS |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62HS30-H9-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
