
Grayhill 62M15-L0-040SH technical specifications.
| Built in Switch | No |
| Package/Case | 100 |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62M |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62M15-L0-040SH to view detailed technical specifications.
No datasheet is available for this part.
