Grayhill 62M15-L0-060CH technical specifications.
| Built in Switch | No |
| Package/Case | 100 |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62M |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62M15-L0-060CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
