
The 62M15-M0-040CH is a surface mount optical encoder with a built-in detent and quadrature, incremental output. It features a tin contact plating and is RoHS compliant. The encoder is designed for vertical orientation and is terminated with a cable. It is part of the 62M series from Grayhill.
Grayhill 62M15-M0-040CH technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62M |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62M15-M0-040CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
