
The 62M15-M3-040SH is a surface mount optical encoder switch with a built-in switch and detent. It features a quadrature, incremental output type and is designed for vertical orientation. The encoder is RoHS compliant and has cable leads for termination. The switch is plated with tin and has a contact plating of the same material.
Grayhill 62M15-M3-040SH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62M |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62M15-M3-040SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
