
The 62N11-020C is a surface-mount optical encoder switch with a built-in switch and detent mechanism. It features a brass and tin contact plating and is designed for use in vertical orientation. The encoder provides quadrature and incremental output signals and is available in a single package quantity. The device is compliant with RoHS regulations and is suitable for use in general applications.
Grayhill 62N11-020C technical specifications.
| Built in Switch | Yes |
| Package/Case | 100 |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62N |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62N11-020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
