Grayhill 62N11-020CH technical specifications.
| Built in Switch | Yes |
| Package/Case | 100 |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62N |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62N11-020CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
