
The Grayhill 62N11-060C is a vertical surface mount optical encoder with a built-in switch and detent. It features a brass and tin contact plating and is RoHS compliant. The encoder is designed for use in general applications and is available in a single package quantity.
Grayhill 62N11-060C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62N |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62N11-060C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
