The 62R30-02-100S is a panel-mount optical encoder from Grayhill with a built-in switch and detent feature. It operates over a temperature range of -40°C to 85°C and is available in a single package quantity. The encoder is of the optical type and provides quadrature and incremental output types. It is designed for use in vertical orientation and features cable leads for termination.
Grayhill 62R30-02-100S technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62R |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62R30-02-100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.