
The Grayhill 62S11-L4-080SH is a panel mount optical encoder with a built-in switch and quadrature output. It features a vertical orientation and is terminated with cable leads. The encoder is made with tin contact plating and is RoHS compliant. It has a detent and is available in a single package quantity. The 62S series is a general-purpose encoder suitable for a variety of applications.
Grayhill 62S11-L4-080SH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-L4-080SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
