
The 62S11-M5-080SH is a panel mount optical encoder switch from Grayhill. It features a built-in switch with tin contact plating and a detent mechanism. The encoder is of the optical type and provides quadrature and incremental output. It is RoHS compliant and available in a single package quantity. The switch is suitable for general use and can be mounted on a panel in a vertical orientation.
Grayhill 62S11-M5-080SH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M5-080SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
