Grayhill 62S11-N0-050C technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-N0-050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.