The 62S15-H0-020C is an optical encoder from Grayhill with a built-in detent and a vertical orientation. It is designed for panel mount applications and features a quadrature output type. The encoder operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The 62S15-H0-020C is a single unit, with a termination type of cable.
Grayhill 62S15-H0-020C technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S15-H0-020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.