
The 62S15-H0-040C is a panel mount optical encoder with a detent feature and quadrature, incremental output. It has a tin-plated contact and is RoHS compliant. The encoder is a single unit and is mounted on a panel in a vertical orientation. It is designed for general use and is part of the 62S series.
Grayhill 62S15-H0-040C technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S15-H0-040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
