
The 62S18-L9-020C is a vertical panel mount optical encoder with a built-in switch and detent feature. It is designed for use in applications where a quadrature or incremental output is required. The encoder is RoHS compliant and features a tin contact plating. It is available in a single package quantity and is suitable for use in a variety of general applications.
Grayhill 62S18-L9-020C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S18-L9-020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
