The 62S30-N4-P optical encoder from Grayhill features a built-in switch and is designed for use in through hole and PCB mount applications. The encoder operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a copper, tin, and silver contact plating and is available in a single unit quantity. The 62S30-N4-P encoder produces a quadrature and incremental output and is part of the 62S series.
Grayhill 62S30-N4-P technical specifications.
| Built in Switch | Yes |
| Contact Plating | Copper, Tin, Silver |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S30-N4-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.